39500-0018

3.50mm Pitch Eurostyle Horizontal Plug, 18 Circuits

Introducing our ESE Series 39500, the Eurostyle Pluggable Terminal Block offering a streamlined solution for secure electrical connections. With a compact design featuring a single row layout and a 3.5 mm pitch, this connector is ideal for space-constrained applications. Rated for 8 A and 300 V, it ensures reliable performance in various voltage and current environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both extreme cold and hot conditions. Its 18 contacts, polarized mating feature, and UL agency certification guarantee safe and efficient connectivity. Accommodating wire sizes from 24 to 16 AWG (.05 - 1.50 mm²), it offers versatility for different wire gauges. Whether you're working on industrial machinery, telecommunications systems, or other electronic projects, this Eurostyle Terminal Block is a dependable choice for your connectivity needs. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-0018
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395000018
SKU: MOL39500-0018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: