39500-5018

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 18 Circuits

Introducing the ESE - Eurostyle Pluggable 39500 Series, a versatile solution for your connectivity needs. This one-row connector features 18 contacts, suitable for wire sizes ranging from 24 AWG to 16 AWG, or .05 to 1.50 mm². With a pitch of 3.5mm and a voltage rating of 300V, it offers reliable performance in various applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is designed for durability. The Eurostyle Pluggable connector is polarized for easy mating and is UL certified for added safety. Whether you're working on industrial machinery or electronic devices, this connector is a dependable choice for secure and efficient connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5018
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005018
SKU: MOL39500-5018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: