39500-0011
3.50mm Pitch Eurostyle Horizontal Plug, 11 Circuits
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for streamlined assembly, this terminal block features a 3.5mm pitch and accommodates 11 contacts, offering a secure and efficient solution for your wiring needs. With a durable construction and a wide operating temperature range from -40 to 105°C, it ensures reliable performance in diverse environments. UL agency certified and RoHS compliant, it meets stringent quality and environmental standards. Whether you're working with 24-16 AWG wire sizes or 0.05-1.50mm² conductors, this terminal block provides a versatile and convenient connection option. Its horizontal orientation and polarized mating design further enhance ease of use. Perfect for a range of applications, from industrial machinery to consumer electronics, this terminal block is a dependable choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0011 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000011 |
SKU: | MOL39500-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |