39500-5009

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 9 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39500 series. This versatile connector features a 3.5mm pitch and can accommodate wire sizes ranging from 24 AWG to 16 AWG, making it suitable for a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. Rated for 300V and 8A, it offers efficient power transmission. The polarized design and UL agency certification guarantee safety and quality. Perfect for horizontal orientation, this plug-type connector is essential for secure and stable connections in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5009
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005009
SKU: MOL39500-5009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: