39500-5013
3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 13 Circuits
Introducing the ESE series 39500 Eurostyle Pluggable Terminal Block, designed for versatile connectivity in electronic applications. With a compact pitch of 3.5mm, this horizontal plug connector offers efficient wire termination for up to 13 contacts, accommodating various wire sizes from 24 to 16 AWG. Operating within a wide temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. Featuring Eurostyle Pluggable ESE connectors, it is rated for 300V and 8A, with UL agency certification for quality assurance. Polarized for secure mating, it guarantees proper alignment. Ideal for industrial and commercial use, this terminal block is a vital component for secure and efficient wire connections. Rohs compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-5013 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395005013 |
SKU: | MOL39500-5013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |