39500-5006

3.50mm Pitch Eurostyle Horizontal Plug, Green Housing, 6 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series, designed for seamless connectivity in industrial applications. With a compact 3.5mm pitch, this terminal block accommodates up to 6 contacts, ideal for wire sizes ranging from 24 AWG to 16 AWG. Featuring a rugged construction, it offers reliable performance in temperatures as low as -40°C and as high as 105°C. UL certified and RoHS compliant, it guarantees quality and environmental responsibility. Whether you're working with power or signal connections, this terminal block, with its polarized design and Eurostyle Pluggable connector type, ensures secure and efficient mating. Upgrade your connectivity solutions with this essential component for Eurostyle Pluggable systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39500-5006
Series: 39500 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395005006
SKU: MOL39500-5006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: