39503-3012

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 12 Circuits

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this high-performance component features a 3.5mm pitch and 12 contacts, offering a reliable connection for various wire sizes. With a current rating of 8A and a voltage capacity of 300V, it ensures efficient power transmission. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Its vertical orientation and polarized mating ensure easy and secure installation. With UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for applications in industrial settings, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3012
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033012
SKU: MOL39503-3012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: