39503-3007

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 7 Circuits

The Eurostyle Pluggable 39503 Series offers efficient connectivity with its 8A amperage rating and 300V voltage capability. Featuring a single row design with seven contacts, this terminal block is ideal for various applications. Its polarized orientation ensures secure mating, while the operating temperature range of -40 to 105°C allows for reliable performance in diverse environments. With UL agency certification and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 24 to 16 AWG, it accommodates a wide range of applications. Its 3.5mm pitch and vertical orientation make it easy to integrate, while the plug component type ensures convenient installation. Whether for industrial, commercial, or residential use, the Eurostyle Pluggable 39503 Series delivers dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3007
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033007
SKU: MOL39503-3007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download