39503-7014

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 14 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This high-quality connector features a 3.5mm pitch, accommodating wire sizes ranging from 24AWG to 16AWG. With a maximum operating temperature of 105°C and a polarized design for secure mating, it ensures reliable performance in various applications. UL agency certified and RoHS compliant, it meets stringent quality standards. Perfect for vertical orientation, it offers 14 contacts loaded for efficient connectivity. From industrial to consumer electronics, this terminal block is a versatile solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7014
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037014
SKU: MOL39503-7014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download