39503-7008

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 8 Circuits

Introducing the ESE series 39503 Eurostyle Pluggable Connector, designed for seamless connectivity in a wide range of applications. With an amperage rating of 8A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a compact pitch of 3.5mm and a single row design, it is space-efficient and easy to install. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. With eight contacts loaded and polarization for secure mating, it guarantees a stable connection. UL agency certified, it meets stringent quality standards. Compatible with wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in wiring options. Whether for industrial machinery, automation systems, or other electronic devices, this pluggable terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7008
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037008
SKU: MOL39503-7008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download