39503-7011
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 11 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient and secure wire connections, this terminal block features a vertical orientation with a 3.5mm pitch, accommodating various wire sizes from 24 AWG to 16 AWG. With a maximum operating temperature of 105°C and a UL agency certification, it ensures reliable performance in demanding environments. The polarized design and 11 loaded contacts enhance connectivity, while the -40 to 105°C operating temperature range offers versatility. Ideal for industrial applications, this terminal block is a vital component for your connectivity needs. Rest assured, it meets RoHS compliance standards, aligning with our commitment to environmental responsibility. Elevate your wiring projects with the durability and convenience of our Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-7011 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395037011 |
SKU: | MOL39503-7011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |