39503-8015
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 15 Circuits
Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable connector designed for seamless integration in various applications. With an amperage rating of 8A and voltage capacity of 300V, this terminal block ensures efficient power transmission. Featuring a single row design with 15 contacts, it offers ample connectivity options. The plug component, with a pitch of 3.5mm, allows for easy and secure mating. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. This Eurostyle terminal block, UL certified and RoHS compliant, guarantees safety and quality. Perfect for wire sizes ranging from 24AWG to 16AWG, it accommodates various cable types. Its vertical orientation and polarization to mate feature enhance usability. Whether for industrial machinery, automotive systems, or electronic devices, this terminal block is an essential connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8015 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038015 |
SKU: | MOL39503-8015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |