39503-3004

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 4 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39503 series. This connector features a 3.5mm pitch and accommodates up to 4 contacts, with a maximum operating temperature of 105°C and a wide range from -40°C for versatile applications. With a voltage rating of 300V and an amperage of 8A, it ensures reliable power transmission. The vertical orientation and polarized design guarantee secure mating, while its UL certification and RoHS compliance adhere to industry standards. Suitable for wire sizes ranging from 24AWG to 16AWG, this terminal block is ideal for various connectivity needs in electronic assemblies. Its plug component offers easy installation, making it a convenient choice for professionals in the field. Explore the efficiency and quality of our Eurostyle Pluggable Terminal Block for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3004
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033004
SKU: MOL39503-3004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download