39503-8009
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 9 Circuits
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39503 series. This versatile connector features a 3.5mm pitch, ideal for various applications. With a vertical orientation and polarized mating design, it ensures secure and reliable connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. UL agency certified, this terminal block accommodates wire sizes from 24AWG to 16AWG (.2 - 1.31 mm²), offering flexibility in connectivity. Whether for industrial or commercial use, its 300V voltage rating and 8A current capacity make it a dependable choice. Explore the possibilities with our Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8009 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 9 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038009 |
SKU: | MOL39503-8009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |