39503-7018

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 18 Circuits

Opt for seamless connectivity with our Eurostyle Pluggable Terminal Block. Designed for efficiency, this component features a vertical orientation and a 3.5mm pitch, accommodating up to 18 contacts with ease. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. UL agency certified, it guarantees safety and quality, while its polarized mating system offers added convenience. Whether you're working with 24 AWG or 18 AWG wire sizes, this terminal block is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7018
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037018
SKU: MOL39503-7018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: