39503-7013

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 13 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for optimal performance, this connector features a 3.5mm pitch and can accommodate wire sizes ranging from 24 AWG to 16 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliability in various environments. Boasting 13 loaded contacts, it provides ample connectivity options, all while being polarized for easy mating. UL agency certified and RoHS compliant, this terminal block guarantees both safety and environmental responsibility. Whether for industrial or commercial applications, its vertical orientation and Eurostyle plug make it a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7013
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037013
SKU: MOL39503-7013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download