39503-7010

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 10 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the 39503 series. Designed for seamless connectivity, this terminal block features a vertical orientation with 1 row and 10 contacts, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.5mm, it offers easy installation and secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C and rated for 300V, it ensures reliable performance in various environments. UL agency certified and RoHS compliant, this terminal block guarantees safety and quality. Whether in industrial or commercial applications, its polarized design and Eurostyle connector type make it a versatile and essential component for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7010
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037010
SKU: MOL39503-7010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download