39503-2017
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 17 Circuits
Introducing our ESE - Eurostyle Pluggable Connector Series 39503, designed for versatile connectivity in a range of applications. With a compact pitch of 3.5 mm, this connector offers efficient power distribution at a maximum amperage of 8 A and voltage of 300 V. Its single-row configuration accommodates 17 contacts, suitable for various wire sizes from 24 AWG to 16 AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a polarized design for secure mating, this connector is UL certified for quality and safety assurance. Ideal for vertical orientations, it facilitates easy installation and maintenance. Explore the seamless integration of power and signal connections with our ESE - Eurostyle Pluggable Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2017 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032017 |
SKU: | MOL39503-2017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |