39503-3016

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 16 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector features a compact design with a 3.5mm pitch, making it ideal for space-constrained applications. With a vertical orientation and 16 contacts, it offers reliable connectivity for your projects. Rated for 8A and 300V, it ensures efficient power transmission. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. The connector is polarized for easy mating and accepts wire sizes ranging from 24AWG to 16AWG. With UL agency certification and RoHS compliance, you can trust in its quality and reliability. Perfect for use in various industrial and commercial settings, this terminal block is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3016
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033016
SKU: MOL39503-3016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: