39503-7005

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 5 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient and secure electrical connections, this terminal block features a 3.5mm pitch and can accommodate wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and a polarized mating design, it ensures reliable performance in a variety of environments. UL agency certified, this terminal block guarantees safety and quality. Perfect for vertical orientation, it is ideal for applications where space is limited. Trust in its durability and functionality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7005
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037005
SKU: MOL39503-7005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download