39503-7020

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 20 Circuits

Introducing the ESE Series 39503 Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic projects. With a compact design and vertical orientation, it's perfect for space-constrained applications. This terminal block features a 3.5mm pitch, accommodating up to 20 contacts for efficient connectivity. Rated for 8A and 300V, it offers high performance in a wide temperature range from -40°C to 105°C. The polarized plug ensures secure mating, while UL certification guarantees safety and quality. Compatible with various wire sizes, from 24AWG to 16AWG, it's suitable for diverse wiring needs. Whether you're a professional or DIY enthusiast, this Eurostyle terminal block is a must-have for your toolbox. Explore its features and elevate your electronic connections with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7020
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037020
SKU: MOL39503-7020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: