39503-3019

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 19 Circuits

Introducing the ESE Eurostyle Pluggable 39503 Series, a versatile connector designed for seamless integration in your electronic projects. With a high amperage rating of 8A and a voltage capacity of 300V, this connector ensures reliable power transmission. Featuring a single row design with 19 contacts, it offers efficient connectivity in a compact space. The polarized orientation and UL agency certification guarantee safety and quality standards compliance. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. With a pitch of 3.5mm and compatibility with various wire sizes, including 24-16 AWG, this connector offers flexibility in installation. Whether you're a hobbyist or a professional, the ESE Eurostyle Pluggable connector is the perfect choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3019
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033019
SKU: MOL39503-3019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: