39503-7002

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 2 Circuits

The Eurostyle Pluggable Connector, part of our ESE 39503 series, offers reliable connectivity for various applications. With a compact design and vertical orientation, it efficiently handles up to 8 A of current at 300 V. Operating seamlessly in a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. Featuring polarized mating and accommodating 2 contacts, it guarantees secure and error-free connections. Certified for UL compliance and RoHS, it meets stringent quality standards. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it provides versatility in installation. Whether for industrial machinery, automotive systems, or other electronic devices, this plug component is essential for streamlined connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7002
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037002
SKU: MOL39503-7002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download