39503-7006

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 6 Circuits

The ESE Eurostyle Pluggable Terminal Block is a versatile and reliable connector for various applications. With a current rating of 8A and a voltage rating of 300V, it ensures efficient power transmission. Featuring a pitch of 3.5mm and a single row design, it accommodates up to 6 contacts, making it ideal for compact setups. Its operating temperature range of -40°C to 105°C guarantees performance in diverse environmental conditions. With UL agency certification, it meets stringent safety standards. This polarized connector, suitable for wire sizes ranging from 24AWG to 16AWG, offers secure and efficient connections. Its vertical orientation and plug component type ensure easy installation. A perfect choice for projects requiring durable and high-performance terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7006
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037006
SKU: MOL39503-7006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: