39503-8012
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 12 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block Series 39503, featuring a compact design ideal for efficient wire connections. With a maximum operating temperature of 105°C and a minimum of -40°C, these terminal blocks ensure reliable performance in a wide range of environments. The 3.5mm pitch and 12 contacts loaded allow for easy and secure connections, while the vertical orientation saves space in your application. UL agency certification guarantees quality and safety, and the polarized mating feature ensures proper alignment. Suitable for various wire sizes, from 24AWG to 18AWG, these terminal blocks offer versatility in installation. Perfect for industrial and commercial applications, these Eurostyle Pluggable Terminal Blocks are essential components for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8012 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038012 |
SKU: | MOL39503-8012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |