39503-3017

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 17 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a key component in our ESE series. With an amperage rating of 8A and a voltage capacity of 300V, this connector is designed for reliable power transmission. Featuring a single row layout with 17 contacts, it offers versatility in connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures performance in various environments. The 3.5mm pitch and vertical orientation facilitate easy installation. Each contact is polarized for secure mating, and with UL agency certification, quality and safety are guaranteed. Accepting wire sizes from 24AWG to 16AWG (.2-1.31mm²), it accommodates a wide range of applications. Whether in industrial settings or electronic projects, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3017
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033017
SKU: MOL39503-3017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: