39503-2016

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 16 Circuits

Introducing the ESE Eurostyle Pluggable Connector, a versatile solution for your connectivity needs. With a current rating of 8A and a voltage of 300V, this connector is designed for efficient power transmission. Featuring a single row design with 16 contacts, it offers reliable performance in various applications. Its vertical orientation and polarized mating ensure secure connections. Operating within a wide temperature range of -40°C to 105°C, it is suitable for use in diverse environments. Certified by UL agency E48521 and compliant with RoHS regulations, this connector guarantees safety and environmental responsibility. Its 3.5mm pitch and compatibility with wire sizes ranging from 24AWG to 18AWG make it easy to integrate into your projects. Ideal for use in terminal blocks and headers, the ESE Eurostyle Pluggable Connector is a dependable choice for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2016
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032016
SKU: MOL39503-2016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: