39503-8003

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 3 Circuits

Meet the Eurostyle Pluggable Terminal Block, part of the 39503 series. Designed for versatile connectivity, this terminal block features a compact pitch of 3.5mm, accommodating up to 3 contacts in a single row. With a robust amperage rating of 8A and a voltage tolerance of 300V, it ensures reliable performance in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. This vertically oriented block is polarized for easy mating, with termination pitch ensuring secure connections. Certified by UL agency E48521, it guarantees compliance and safety. Ideal for wire sizes ranging from 24AWG to 18AWG, it offers flexibility in installation. Whether for industrial machinery or electronic devices, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8003
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038003
SKU: MOL39503-8003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download