39503-7016

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 16 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block, a versatile solution for streamlined wiring projects. Designed for seamless integration, this 16-contact block features a 3.5mm pitch and vertical orientation, ensuring efficient space utilization. With a robust construction and operating temperature range of -40°C to 105°C, it offers reliable performance in diverse environments. UL agency certified and polarized for secure mating, it meets stringent quality standards for peace of mind. Accommodating wire sizes from 24 to 16 AWG (.2 - 1.31 mm²), it caters to various installation needs. Whether you're a professional installer or DIY enthusiast, this terminal block is a must-have for precision connections. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7016
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037016
SKU: MOL39503-7016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: