39503-8011

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 11 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39503 series. This versatile connector features a 3.5mm pitch and is designed for vertical orientation with a single row of 11 contacts. With a maximum operating temperature of 105°C and a rugged construction, it ensures reliable performance in a wide range of applications. Polarized for easy mating, it accepts wire sizes ranging from 24AWG to 16AWG, making it suitable for various cable connections. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for industrial and commercial use, this terminal block offers efficient and secure connectivity for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8011
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038011
SKU: MOL39503-8011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download