39503-7007

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 7 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE 39503 series. This high-performance connector features a 3.5mm pitch and 1 row for seamless installation. With a current rating of 8A and a voltage of 300V, it ensures reliable power delivery. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for various environments. Polarized for secure mating, it accommodates 7 contacts and accepts wire sizes from 24AWG to 18AWG (.2 - 1.31 mm²). UL agency certified and RoHS compliant, this terminal block guarantees quality and compliance. Perfect for vertical orientations in industrial applications, it offers durability and performance you can trust. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7007
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037007
SKU: MOL39503-7007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: