39503-2006
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 6 Circuits
Elevate your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless integration, this high-performance connector features 6 contacts loaded in a single row with a 3.5mm pitch, perfect for various wire sizes ranging from 24 AWG to 18 AWG. Operating flawlessly in temperatures as low as -40°C and as high as 105°C, it offers a reliable solution for your electronic projects. UL agency certified and RoHS compliant, rest assured of its quality and environmental responsibility. Whether you're a professional or hobbyist, the Eurostyle Pluggable Terminal Block is a must-have component for efficient and secure connections in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2006 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032006 |
SKU: | MOL39503-2006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |