39503-2020

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 20 Circuits

Ideal for Eurostyle Pluggable applications, this connector from our 39503 series offers a reliable solution for your connectivity needs. With a current rating of 8 A and a voltage of 300 V, it ensures efficient power transmission. Featuring a single row design with 20 contacts, it is suitable for various wire sizes ranging from 24 AWG to 18 AWG. Operating within a wide temperature range from -40°C to 105°C, it is versatile and dependable in harsh environments. The polarized orientation and UL agency certification guarantee safe and compliant usage. With a pitch of 3.5 mm and a vertical orientation, it provides easy and space-saving PCB mounting. Whether for industrial machinery or electronic appliances, this plug component is essential for secure and durable connections. Rest assured, it meets high-quality standards and is a valuable addition to your terminal block setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2020
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032020
SKU: MOL39503-2020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: