39503-3020
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 20 Circuits
Introducing the Eurostyle Pluggable Terminal Block, a versatile component designed for seamless connectivity in electronic applications. With a current rating of 8A and voltage support up to 300V, this terminal block is suitable for various power and signal transmission needs. Its compact design features a single row of 20 contacts, accommodating wire sizes ranging from 24 AWG to 16 AWG (.2 - 1.31 mm²). Operating efficiently in temperatures as low as -40°C and as high as 105°C, it ensures reliable performance in diverse environments. The vertical orientation and polarized mating feature enhance ease of use, while its Eurostyle Pluggable connector type allows for quick and secure connections. UL-certified for quality and safety, this terminal block is an essential component for professionals in the electronics industry. Its termination pitch of 3.5mm and compatibility with a range of wire sizes make it a versatile and reliable choice for various applications. Whether used in industrial machinery, telecommunications, or consumer electronics, the Eurostyle Pluggable Terminal Block guarantees efficient and secure connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-3020 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 20 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395033020 |
SKU: | MOL39503-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |