39503-3009

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 9 Circuits

Our ESE - Eurostyle Pluggable Terminal Block series 39503 offers convenient connectivity solutions in a compact design. With a rated amperage of 8A and a voltage of 300V, it's suitable for a variety of applications. Featuring a single row with 9 contacts, this terminal block ensures efficient wire management. The polarized plug design guarantees secure mating, while the operating temperature range of -40 to 105°C allows for reliable performance in diverse environments. UL agency certification E48521 underscores its quality and safety standards. Accepting wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²), it accommodates a wide range of cables. Whether you're working on industrial machinery or electronic devices, this vertical mount terminal block is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3009
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033009
SKU: MOL39503-3009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download