39503-7003

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 3 Circuits

Introducing our ESE Eurostyle Pluggable Connector, a reliable and versatile component for your connectivity needs. With an amperage rating of 8A and a voltage tolerance of 300V, this connector is suitable for a wide range of applications. Designed for easy installation, it features a 3.5mm pitch and vertical orientation, ensuring a secure fit. Operating smoothly in temperatures ranging from -40°C to 105°C, it can withstand harsh environmental conditions. With three loaded contacts, it offers efficient power transmission. This polarized connector accepts wire sizes from 24AWG to 16AWG, making it compatible with various setups. While not stackable, its plug design allows for convenient mating. Certified by UL (E48521) and meeting RoHS compliance standards, you can trust in the quality and safety of this essential component for your projects. Explore its full potential in the realm of connectors and terminal blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7003
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037003
SKU: MOL39503-7003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: