39503-8017

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 17 Circuits

Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block, featuring a single row design for easy installation. With an amperage rating of 8A and a voltage capacity of 300V, this terminal block is suitable for various applications. Its durable construction allows for a wide operating temperature range from -40°C to 105°C, ensuring reliability in demanding environments. The 3.5mm pitch and 17 contacts offer efficient wire connections, accommodating sizes from 24 AWG to 16 AWG. This terminal block is polarized for secure mating and features Eurostyle Pluggable connector type for seamless integration. Certification by UL Agency E48521 guarantees quality and safety compliance. Upgrade your setup with this essential component for streamlined and reliable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8017
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038017
SKU: MOL39503-8017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: