39503-8014

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 14 Circuits

Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient and secure wire terminations. Featuring a single row layout with 14 contacts, this connector is ideal for a wide range of applications. With a pitch of 3.5mm, it offers easy installation and maintenance. The Eurostyle Pluggable design allows for quick and convenient connections, while the polarized mating ensures proper alignment. Rated for 8A and 300V, it provides reliable performance in various operating environments, from -40°C to 105°C. UL certified for quality and safety. Suitable for use with wire sizes ranging from 24AWG to 16AWG, accommodating different project requirements. A must-have component for any project that demands secure and efficient wire terminations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8014
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038014
SKU: MOL39503-8014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: