39503-7019
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 19 Circuits
Introducing the Eurostyle Pluggable Terminal Block, designed for secure and efficient wire connections in various applications. With a high amperage rating of 8 A and a voltage capacity of 300 V, this terminal block ensures reliable power transmission. Featuring a single row with 19 contacts, it offers ample connectivity options. The polarized design and UL agency certification guarantee safe and compliant use. Operating temperature ranging from -40 to 105 °C, along with a 3.5 mm pitch, make it suitable for diverse environments. Whether you're working with 24 AWG or 18 AWG wires, this terminal block accommodates various sizes with ease. Its vertical orientation and compact size make it ideal for space-constrained setups. Upgrade your connectivity solutions with this versatile Eurostyle Pluggable Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-7019 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395037019 |
SKU: | MOL39503-7019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |