39503-8002

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 2 Circuits

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block series, designed for optimal performance in various applications. Featuring a compact 3.5mm pitch and accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²), these connectors offer versatility in wiring configurations. With a maximum operating temperature of 105°C and a polarized mating design, reliability is ensured even in demanding environments. UL agency certification (E48521) underscores their quality and safety standards. Perfect for vertical orientation, each plug in this series is rated for 8A and 300V, making them ideal for power and signal transmission. Whether you're working with industrial machinery or electronic devices, our Eurostyle Pluggable Terminal Blocks guarantee efficient and secure connections, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8002
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038002
SKU: MOL39503-8002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download