39503-2018
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 18 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient wire termination. With a low profile and vertical orientation, this connector is ideal for space-constrained applications. Featuring a pitch of 3.5 mm, it offers easy connectivity with 18 contacts loaded in a single row. Engineered for reliability, it is polarized to mate for foolproof assembly. Operating in a wide temperature range from -40°C to 105°C, it ensures performance in varied environments. UL agency certified and RoHS compliant, it meets international standards for quality and environmental responsibility. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this terminal block accommodates diverse requirements. Whether in industrial machinery or consumer electronics, trust the ESE series for secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2018 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032018 |
SKU: | MOL39503-2018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |