39503-8019
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 19 Circuits
Introducing our Eurostyle Pluggable Connector, a versatile solution for your electrical connectivity needs. This 39503 series connector features a single row design with 19 contacts, accommodating wire sizes ranging from 24 AWG to 18 AWG (.2 - 1.31 mm²). With a pitch of 3.5mm, it offers easy installation and secure connections. Operating efficiently in a wide temperature range from -40°C to 105°C, this connector is suitable for various applications. UL agency certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Whether you're designing for industrial machinery or consumer electronics, this Eurostyle Pluggable Connector ensures reliable performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-8019 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395038019 |
SKU: | MOL39503-8019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |