39503-3002
3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 2 Circuits
Introducing our Eurostyle Pluggable Connector, part of the ESE series. Designed for seamless integration, this connector offers a compact and efficient solution for your power transmission needs. With a current rating of 8 A and a voltage rating of 300 V, it ensures reliable performance in various applications. Featuring a single row design and a 3.5 mm pitch, it allows for easy and secure connections. The vertical orientation and polarized mating ensure proper alignment, while the operating temperature range of -40 to 105 °C guarantees durability in harsh environments. Suitable for wire sizes ranging from 24 AWG to 18 AWG, this connector is versatile and can accommodate different cable types. With RoHS compliance and UL agency certification, you can trust in its quality and safety standards. Whether for industrial machinery, automotive systems, or telecommunications equipment, our Eurostyle Pluggable Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-3002 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395033002 |
SKU: | MOL39503-3002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |