39503-8020

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 20 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electrical applications. This series features a compact design with a single row and 20 contacts, ideal for streamlined connections. With a pitch of 3.5mm and Eurostyle Pluggable connector type, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The plug component is polarized for correct mating, accommodating wire sizes ranging from 24 AWG to 18 AWG. Meeting UL agency certification E48521 standards, it guarantees quality and safety. Perfect for various industries, the ESE Terminal Block is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8020
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038020
SKU: MOL39503-8020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: