39511-1002

3.81mm Pitch Eurostyle Vertical PCB Header, 2 Circuits

Enhance your connectivity with our ESE series Eurostyle Pluggable Terminal Block. Designed for seamless integration, this 39511 model features a 1-row layout, accommodating 2 contacts with a current rating of 8 A and a voltage capacity of 300 V. With a pitch of 3.81 mm and a vertical orientation, it offers reliable PCB header connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. UL certified and RoHS compliant, it meets high-quality standards for your peace of mind. Whether for industrial or commercial applications, this terminal block is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-1002
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395111002
SKU: MOL39511-1002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: