39511-6016

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 16 Circuits

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for seamless integration, this 16-contact header features a 3.81mm pitch and vertical orientation, ensuring efficient PCB assembly. With a durable construction and an operating temperature range of -40 to 105°C, it guarantees reliable performance in diverse environments. UL certified for quality assurance, it offers a secure and polarized connection, ideal for industrial applications. Upgrade your terminal block setup with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6016
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116016
SKU: MOL39511-6016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: