39511-6014

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 14 Circuits

Enhance your PCB connections with the Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a 3.81mm pitch and 14 contacts for efficient connectivity. Operating at temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. With a maximum amperage of 8A and voltage rating of 300V, it meets stringent industry standards. Its vertical orientation and 2.5mm PCB thickness make it ideal for compact setups. UL agency certified and polarized for secure mating, this terminal block header guarantees quality and safety. Explore its versatility in various applications, from electronics to industrial machinery. Upgrade your systems with this essential connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6014
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116014
SKU: MOL39511-6014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: