39511-1013
3.81mm Pitch Eurostyle Vertical PCB Header, 13 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, perfect for streamlined assembly. With a vertical orientation and 3.81mm pitch, it offers efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliability in various environments. UL certified and RoHS compliant, it meets stringent quality standards. Featuring 13 contacts loaded in a single row, each with a rugged 8A amperage rating and 300V voltage capacity, it guarantees secure power transmission. Suitable for 2.5mm PCB thickness, it's polarized to mate and excludes any locking mechanism for easy installation. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1013 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111013 |
SKU: | MOL39511-1013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |