39511-6019

3.81mm Pitch Eurostyle Vertical PCB Header, Green Housing, 19 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of the ESE series. This PCB Header boasts an 8A amperage and accommodates 19 contacts with a pitch of 3.81mm, making it ideal for streamlined connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. Featuring a vertical orientation and polarized mating, it ensures secure and efficient installations. With UL agency certification, this terminal block guarantees safety and quality. Suitable for diverse applications, it's a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39511-6019
Series: 39511 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395116019
SKU: MOL39511-6019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: