39511-1004
3.81mm Pitch Eurostyle Vertical PCB Header, 4 Circuits
Elevate your PCB connections with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this high-performance connector features a single row with four contacts, offering reliable power delivery at up to 8A and 300V. With a pitch of 3.81mm, it ensures efficient signal transmission while accommodating a PCB thickness of 2.5mm. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's ideal for diverse industrial applications. The vertical orientation and polarized mating ensure secure and accurate connections. Crafted for durability and compliance, it's also RoHS certified. Upgrade your setup with this essential component for streamlined and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39511-1004 |
Series: | 39511 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395111004 |
SKU: | MOL39511-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |